Murata, 4800S, 48100SC Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.6A Idc Q:20
- RS Stock No.:
- 800-4426
- Mfr. Part No.:
- 48101SC
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 800-4426
- Mfr. Part No.:
- 48101SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 100 μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 48100SC | |
| Length | 12.2mm | |
| Depth | 12.2mm | |
| Height | 6mm | |
| Dimensions | 12.2 x 12.2 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 200mΩ | |
| Series | 4800S | |
| Maximum Self Resonant Frequency | 7MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 20 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 100 μH | ||
Maximum DC Current 1.6A | ||
Package/Case 48100SC | ||
Length 12.2mm | ||
Depth 12.2mm | ||
Height 6mm | ||
Dimensions 12.2 x 12.2 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 200mΩ | ||
Series 4800S | ||
Maximum Self Resonant Frequency 7MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 20 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
4800S Series Shielded Wire Wound Inductors
4800S series is a range of bobbin-wound, surface-mount inductors designed for use in switching power supply, and power line filter circuits. They are suitable for any application requiring a high saturation current in a low profile package. The devices have an integral ferrite shield to reduce EMI
Inductance values range from 1.0μH to 1.0mH Direct Current up to 10A Idc
Inductance values range from 1.0μH to 1.0mH Direct Current up to 10A Idc
Murata Non Standard SMT Inductors (Chokes)
