RS PRO Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EU, UK plug
- RS Stock No.:
- 800-3079
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£29.33
(exc. VAT)
£35.20
(inc. VAT)
- RS Stock No.:
- 800-3079
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Sizes Charged | 9V, AA, AAA, C, D | |
| Chemistries Charged | NiCd, NiMH | |
| Plug Type | EU, UK | |
| Number of Batteries Charged | 6 | |
| Batteries Included | No | |
| Dimensions | 142 x 174 x 54mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Sizes Charged 9V, AA, AAA, C, D | ||
Chemistries Charged NiCd, NiMH | ||
Plug Type EU, UK | ||
Number of Batteries Charged 6 | ||
Batteries Included No | ||
Dimensions 142 x 174 x 54mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Charger
RS Basic 5 Plus EU/UK, NiMH/NiCd Battery Charger
The Basic 5 Plus is a versatile and easy to use charger which can charge the most common sizes of NiMH or NiCd batteries. The charger provides constant charging at the correct level to gently but effectively charge your batteries. This charger does not stop charging cells, so batteries should be removed from the charger once charging is complete.
All Battery Chargers, also known as a recharger, have one thing in common. The charging protocol is the same. The Battery Charger is feeding an electric current through batteries for a specific duration time. Introducing the 9V Battery Charger that is suitable to charge different kinds of rechargeable batteries such as nickel-cadmium (also called "nicad" or NiCd) or nickel-metal hydride (also called "NiMH). The nickel-based battery type is the oldest, whereas the NiMH batteries use the newer technology and look the same as nicads. The Battery Charger is for the UK and EURO plug and has charging indicators along with automatic matching of charging current. This feature allows you to avoid overcharging, which is generally worse than undercharging. It is not recommended to charge the batteries overnight. Always check the charging time either on the battery (often in tiny writing) or check the current rating and set the charge time accordingly. The cleaning process for any Battery Charger is the same. To clean the Charger, disconnect it from the power adaptor and use only a dry cloth. To ensure the correct function of the Charger, keep the charging contacts free from dust and dirt.
The Basic 5 Plus is a versatile and easy to use charger which can charge the most common sizes of NiMH or NiCd batteries. The charger provides constant charging at the correct level to gently but effectively charge your batteries. This charger does not stop charging cells, so batteries should be removed from the charger once charging is complete.
All Battery Chargers, also known as a recharger, have one thing in common. The charging protocol is the same. The Battery Charger is feeding an electric current through batteries for a specific duration time. Introducing the 9V Battery Charger that is suitable to charge different kinds of rechargeable batteries such as nickel-cadmium (also called "nicad" or NiCd) or nickel-metal hydride (also called "NiMH). The nickel-based battery type is the oldest, whereas the NiMH batteries use the newer technology and look the same as nicads. The Battery Charger is for the UK and EURO plug and has charging indicators along with automatic matching of charging current. This feature allows you to avoid overcharging, which is generally worse than undercharging. It is not recommended to charge the batteries overnight. Always check the charging time either on the battery (often in tiny writing) or check the current rating and set the charge time accordingly. The cleaning process for any Battery Charger is the same. To clean the Charger, disconnect it from the power adaptor and use only a dry cloth. To ensure the correct function of the Charger, keep the charging contacts free from dust and dirt.
Features and Benefits
- Battery Charger for NiCd/NiMH cells
- Input voltage: 230Vac
- Charging time for Mignon AA 1000mAh: 8h
- Reverse polarity protection
- Case Desktop housing, white-silver
- Case material ABS plastic
- PCB material CEM1
- Case protection IP20
- Nominal output voltage: 4 x 1.45V (cylindrical cells), 2 x 10.15V (9V block)
- Nominal charge current: D 4 x 200mA ± 15%
- (measured at 240V AC) C 4 x 200mA ± 15%
- AA 4 x 150mA ± 15%
- AAA 4 x 50mA ± 15%
- 9V block 1 x 15mA ± 15%
- RS Basic 5 Plus EU/UK Battery Charger has charging indicators and automatic matching of charging current
- The Charger is suitable for different battery types, which can be purchased on our selected RS PRO range 476-2033 AA, 901-2986 AAA, 199-646 9V
- Separate charging process for each inserted cell
- NiCD, as well as NIMH, can be charged at the same time
- Charging indicators for cylindrical cells and 9 V blocks
- Reverse connect protection
- Auto matching to charging current
Applications
Rechargeable batteries can be used in many everyday items such as:
- Smoke detectors
- Transistor radios
- Handheld test equipment
- Some electronic toys
- OEM applications (medical, wireless security, safety and industrial uses)
Attention
- Use only with NiCD/NiMH cells
- Non-rechargeable batteries or other types could cause an explosion!
- Do not throw away any Alkaline batteries or different types of primary batteries
- Do not dispose of batteries in a fire as the battery may explode, leak or catch fire
Frequently asked questions
How long does a rechargeable AA battery last?
If the batterie is looked after (stored in a cool and dry place, charged regularly) the average usage oscillates between 500-100 charges. This battery life translates to about 2 to 3 years of service.
How long should you charge rechargeable batteries the first time?
The best practice is to charge your batteries for about 14-16 hours before using it for the very first time. This process is called "initialising" and will provide the maximum battery capacity. It is advisable to leave the batteries to cool down before recharging.
How to select the right battery charger?
1. Firstly, you must choose a charger based on battery type
2. Then it would be best if you found out what is the battery size
3. Lastly, choose the correct Charger based on the expected outcome.
How do you dispose of a battery?
Batteries should not be thrown away with regular rubbish, and if they contact other pieces of metal or batteries, it can be dangerous. Take these batteries to a collection site for household hazardous waste. For safe disposal cover the positive and negative terminals with duct or electrical tape before disposing of the cell.
If the batterie is looked after (stored in a cool and dry place, charged regularly) the average usage oscillates between 500-100 charges. This battery life translates to about 2 to 3 years of service.
How long should you charge rechargeable batteries the first time?
The best practice is to charge your batteries for about 14-16 hours before using it for the very first time. This process is called "initialising" and will provide the maximum battery capacity. It is advisable to leave the batteries to cool down before recharging.
How to select the right battery charger?
1. Firstly, you must choose a charger based on battery type
2. Then it would be best if you found out what is the battery size
3. Lastly, choose the correct Charger based on the expected outcome.
How do you dispose of a battery?
Batteries should not be thrown away with regular rubbish, and if they contact other pieces of metal or batteries, it can be dangerous. Take these batteries to a collection site for household hazardous waste. For safe disposal cover the positive and negative terminals with duct or electrical tape before disposing of the cell.
Safety Advice
- Keep out of sight and reach of children
- Do not connect batteries in parallel
Guidance
- All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use - they are not pre-charged for use
- Always install the batteries correctly as per instruction
- Ensure that the contact points are clean and conductive
- Do not mix different types of battery
- Do not dispose of in a fire
Caution
Do not connect batteries in parallel.
Standards
IEC/EN 60335-1
IEC/EN 60335-2-29

