Wurth, WE-PD2, 7850 Unshielded Wire-wound SMD Inductor 820 μH ±10% Wire-Wound 350mA Idc
- RS Stock No.:
- 798-1886
- Mfr. Part No.:
- 768775282
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 798-1886
- Mfr. Part No.:
- 768775282
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 820 μH | |
Maximum DC Current | 350mA | |
Package/Case | 7850 | |
Length | 7.8mm | |
Depth | 7mm | |
Height | 5mm | |
Dimensions | 7.8 x 7 x 5mm | |
Shielded | No | |
Tolerance | ±10% | |
Maximum DC Resistance | 2.77Ω | |
Series | WE-PD2 | |
Maximum Self Resonant Frequency | 2.6MHz | |
Moulded | Yes | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 820 μH | ||
Maximum DC Current 350mA | ||
Package/Case 7850 | ||
Length 7.8mm | ||
Depth 7mm | ||
Height 5mm | ||
Dimensions 7.8 x 7 x 5mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.77Ω | ||
Series WE-PD2 | ||
Maximum Self Resonant Frequency 2.6MHz | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
WE-PD2 HV Series Power Inductors (High Voltage)
Un-shielded construction
Designed for 400Vdc
Operating temperature range: –40°C to +125°C
Recommended for reflow solder processes
Designed for 400Vdc
Operating temperature range: –40°C to +125°C
Recommended for reflow solder processes
Applications include: Non-isolated buck or Buck-Boost Converter (e.g. PI LinkSwitch-TN); constant current LED Driver; Utility metering; Filter for power supply

Wurth Non Standard SMT Inductors (Chokes)