- RS Stock No.:
- 798-1212
- Mfr. Part No.:
- LMZ21701SILT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 798-1212
- Mfr. Part No.:
- LMZ21701SILT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LMZ-2 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 36V), frequency sync, and current sharing.
Output current up to 10A
Frequency Synchronization pin that controls the switching frequency
Current Sharing pin for paralleling multiple power modules together
Superior Thermal Performance
Frequency Synchronization pin that controls the switching frequency
Current Sharing pin for paralleling multiple power modules together
Superior Thermal Performance
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 6 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.9 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 2500 kHz |
Package Type | μSiP |
Switching Regulator | Yes |
Line Regulation | 0.02 %/V |
Load Regulation | 0.05 %/A |
Length | 3.5mm |
Minimum Operating Temperature | -40 °C |
Width | 3.5mm |
Dimensions | 3.5 x 3.5 x 1.7mm |
Height | 1.7mm |
Maximum Operating Temperature | +125 °C |