Osram 40 W T5 Circular Fluorescent Tubes, 85 lm, 300mm, G5
- RS Stock No.:
- 797-2577
- Mfr. Part No.:
- 4050300528526
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-2577
- Mfr. Part No.:
- 4050300528526
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 40 W | |
| Shape | Circular | |
| Length Imperial | 1ft | |
| Length Metric | 300mm | |
| Lamp Size | T5 | |
| Colour Temperature | 4000K | |
| Lamp Base | G5 | |
| Colour Tone | Cool White | |
| Colour Reference | 827 | |
| Luminosity | 85 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 40 W | ||
Shape Circular | ||
Length Imperial 1ft | ||
Length Metric 300mm | ||
Lamp Size T5 | ||
Colour Temperature 4000K | ||
Lamp Base G5 | ||
Colour Tone Cool White | ||
Colour Reference 827 | ||
Luminosity 85 lm | ||
- COO (Country of Origin):
- IT

