TL082MJGB Texas Instruments, Op Amp, 3MHz 1 kHz, 8-Pin CDIP

Discontinued
Packaging Options:
RS Stock No.:
796-8300
Mfr. Part No.:
TL082MJGB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

CDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±15V

Typical Slew Rate

13V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Rail to Rail

No

Typical Input Voltage Noise Density

18nV/√Hz

Length

10.16mm

Height

4.57mm

Dimensions

10.16 x 7.11 x 4.57mm

Width

7.11mm

JFET Input Op Amp, TL070 & TL080 Families


A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available