Texas Instruments LP2954AIT/NOPB, LDO Regulator, 250mA Adjustable, 1.23 → 29 V 3-Pin, TO-220

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
796-8105
Mfr. Part No.:
LP2954AIT/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

250mA

Output Voltage

1.23 → 29 V

Number of Outputs

1

Line Regulation

0.4 %

Load Regulation

0.3 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TO-220

Quiescent Current

90µA

Reference Voltage

1.27V

Pin Count

3

Output Type

Adjustable

Dimensions

5 x 4 x 1.75mm

Minimum Input Voltage

-20 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V

Maximum Operating Temperature

+125 °C

Height

1.75mm

Width

4mm

Length

5mm

LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.