- RS Stock No.:
- 796-7893
- Mfr. Part No.:
- ADC0808CCV/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 796-7893
- Mfr. Part No.:
- ADC0808CCV/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 10ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 28 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 → 6 V |
Dimensions | 11.58 x 11.58 x 4.06mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |