STMicroelectronics EvoPrimer Debugger Development Kit STMPRIMER-BASE

Discontinued
RS Stock No.:
795-9643
Mfr. Part No.:
STMPRIMER-BASE
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Classification

Development Kit

Kit Name

EvoPrimer

Technology

Debugger

STMPRIMER Accessories


The STMicroelectronics Raisonance Primer range offer a solution for exploring, developing and evaluating applications for the STM32 and STM8L ultralow power line microcontrollers. They can provide you with a better understanding of STM32/STM8 operations by using the same EvoPrimer base with the interchangeable target boards so you can test the extension boards and the different microcontrollers.

ST’s EvoPrimer target board (STM3242IPRIM-D, STM3210CPRIM-D, STM3210GPRIM-D, STM8L1526PRIM-D and STM32L15PRIM-D) include the target MCU and may also feature the additional hardware for the microcontroller evaluation. To create a complete evaluation tool for the STM32/STM8L the user will need the EvoPrimer base and the correct EvoPrimer target board or just the Raisonance STM32/STM8 Primer (complete evaluation tool).

The STMicroelectronics EvoPrimer base (STMPRIMER-BASE) is easy to use, simply connect the target board into the base then power up and slip the transparent cover in place. The EvoPrimer base incorporates features such as a debugging/programming interface and nearly all of the hardware; this will help evaluate the target microcontroller.

EvoPrimer base: STMPRIMER-BASE
Removable transparent cover
USB cable
Add on connector for base extension

EvoPrimer target boards: STM3242IPRIM-D, STM3210CPRIM-D, STM3210GPRIM-D, STM8L1526PRIM-D and STM32L15PRIM-D
Operate on the their own once disconnected, due to the rechargeable solar cells


STM Primer