TSV6394AIPT STMicroelectronics, Op Amp, RRIO, 2.4MHz, 1.5 → 5.5 V, 14-Pin TSSOP
- RS Stock No.:
- 795-8940
- Mfr. Part No.:
- TSV6394AIPT
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 795-8940
- Mfr. Part No.:
- TSV6394AIPT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Low Power, Precision | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 1.5 → 5.5 V | |
Typical Gain Bandwidth Product | 2.4MHz | |
Typical Slew Rate | 1.1V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 98 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Width | 4.5mm | |
Priced to Clear | Yes | |
Height | 1.05mm | |
Length | 5.1mm | |
Typical Input Voltage Noise Density | 33nV/√Hz | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power, Precision | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.5 → 5.5 V | ||
Typical Gain Bandwidth Product 2.4MHz | ||
Typical Slew Rate 1.1V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 98 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Width 4.5mm | ||
Priced to Clear Yes | ||
Height 1.05mm | ||
Length 5.1mm | ||
Typical Input Voltage Noise Density 33nV/√Hz | ||
TSV639x, TSV639xA, Micro-Power CMOS Operational Amplifiers
Extended temperature range: -40°C to +125°C
Rail-to-Rail input and output
High output current: 63 μA (5 V)
Low-power consumption: 60 μA (5 V)
Shutdown mode: 5 nA typical
Low offset voltage: 500 μV max. (A version)
4 kV human body model
Power supply operation from 1.5 V to 5.5 V
Rail-to-Rail input and output
High output current: 63 μA (5 V)
Low-power consumption: 60 μA (5 V)
Shutdown mode: 5 nA typical
Low offset voltage: 500 μV max. (A version)
4 kV human body model
Power supply operation from 1.5 V to 5.5 V