TL064IDT STMicroelectronics, Low Power, Op Amp, 1MHz, 14-Pin SOIC
- RS Stock No.:
- 795-8915
- Mfr. Part No.:
- TL064IDT
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 795-8915
- Mfr. Part No.:
- TL064IDT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Dual Supply Voltage | ±18V | |
Typical Slew Rate | 3.5V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +105 °C | |
Typical Voltage Gain | 75.6 dB | |
Rail to Rail | No | |
Dimensions | 8.75 x 4 x 1.65mm | |
Width | 4mm | |
Typical Input Voltage Noise Density | 42nV/√Hz | |
Height | 1.65mm | |
Length | 8.75mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±18V | ||
Typical Slew Rate 3.5V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Typical Voltage Gain 75.6 dB | ||
Rail to Rail No | ||
Dimensions 8.75 x 4 x 1.65mm | ||
Width 4mm | ||
Typical Input Voltage Noise Density 42nV/√Hz | ||
Height 1.65mm | ||
Length 8.75mm | ||
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)