TSV524IPT STMicroelectronics, CMOS, Op Amp, RRIO, 1.15MHz, 2.7 → 5.5 V, 14-Pin TSSOP
- RS Stock No.:
- 795-8849
- Mfr. Part No.:
- TSV524IPT
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 795-8849
- Mfr. Part No.:
- TSV524IPT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Typical Gain Bandwidth Product | 1.15MHz | |
| Typical Slew Rate | 0.89V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 109 dB | |
| Priced to Clear | Yes | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Typical Input Voltage Noise Density | 39nV/√Hz | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type CMOS | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Typical Gain Bandwidth Product 1.15MHz | ||
Typical Slew Rate 0.89V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 109 dB | ||
Priced to Clear Yes | ||
Length 5.1mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Typical Input Voltage Noise Density 39nV/√Hz | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
TSV52x, TSV52xA, High Merit Factor CMOS Operational Amplifiers
The TSV52x and TSV52xA operational amplifiers offer an outstanding Speed/Power consumption ratio.
Gain bandwidth product: 1.15 MHz (5 V)
Low power consumption: 45 μA (5 V)
Rail-to-Rail input and output
Low input bias current: 1 pA
Low offset voltage: 800 μV max.
Power supply operation from 2.7 V to 5.5 V
Unity gain stable
Automotive grade
Low power consumption: 45 μA (5 V)
Rail-to-Rail input and output
Low input bias current: 1 pA
Low offset voltage: 800 μV max.
Power supply operation from 2.7 V to 5.5 V
Unity gain stable
Automotive grade
