Hammond Case for Arduino UNO, Genuino UNO, Grey
- RS Stock No.:
- 795-6054
- Mfr. Part No.:
- 1593HAMUNOGY
- Brand:
- Hammond
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 795-6054
- Mfr. Part No.:
- 1593HAMUNOGY
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
For Use With | Arduino UNO, Genuino UNO | |
Colour | Grey | |
External Dimensions | 110 x 75 x 25mm | |
Body Material | ABS | |
Cut-Out Type | Pin, Power Adapter, USB Type B | |
Select all | ||
---|---|---|
Brand Hammond | ||
For Use With Arduino UNO, Genuino UNO | ||
Colour Grey | ||
External Dimensions 110 x 75 x 25mm | ||
Body Material ABS | ||
Cut-Out Type Pin, Power Adapter, USB Type B | ||
- COO (Country of Origin):
- CA
Arduino Uno Development Board Cases
These plastic cases house and protect your Arduino Uno board and are available in black, blue and grey.
Easy access to all connection points, controls and LEDs
Secured with self-tapping screws (black & blue cases have black screws and grey cases have nickel finish screws)
Four self adhesive rubber feet
Secured with self-tapping screws (black & blue cases have black screws and grey cases have nickel finish screws)
Four self adhesive rubber feet
Arduino Accessories
Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.