Reliance Class D Valve Assembly 1 in BSP Female

Unavailable
RS will no longer stock this product.
RS Stock No.:
794-8312
Mfr. Part No.:
TVAP200080
Brand:
Reliance Water Controls
Find similar products by selecting one or more attributes.
Select all

Brand

Reliance Water Controls

Class

D

Connection

1 in BSP Female

Connection Gender

Female

Thread Size

1in

Thread Standard

BSP

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Tenant Valve Assembly


Maximum operating pressure 16 bar
Minimum operating pressure 1 bar
Maximum operating temperature 80゚C
Minimum operating temperature 5゚C
Adjustable pressure range 1.5 - 6 bar
Pressure reduction ratio 10:1
Pressure gauge reading 0-10 bar

Note

Adaptor available to allow installation of a class "D" meter suitable for use as a primary charging meter (RS 794-8300)

Approvals

WRAS

Supplied with

Ball type isolating valve, pressure reducing valve, doudle check valve, pressure guage/test point, and a connection point for a single jet water meter


Water Meters


Maximum permitted error from Qmin to Qt is ±5%, maximum permitted error Qt to Qmax is ±2%.