Atlantic 612515 15kW Fan Heater, Wall Mounted

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
794-3279
Mfr. Part No.:
612515
Brand:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Maximum Output Power

15kW

Control Type

On/Off Switch

Mounting

Wall Mounted

Power Settings

1

Depth

285mm

Dimensions

405 x 310 x 285mm

Height

405mm

Width

310mm

COO (Country of Origin):
SE