Osram 13 W T5 Fluorescent Tube, 830 lm, 530mm, G5

Subtotal (1 pack of 25 units)*

£105.425

(exc. VAT)

£126.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +£4.217£105.43

*price indicative

RS Stock No.:
792-6940
Mfr. Part No.:
4050300008974
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

13 W

Shape

Linear

Length Imperial

1.8ft

Length Metric

530mm

Lamp Size

T5

Colour Temperature

4000K

Lamp Base

G5

Colour Tone

Cool White

Colour Reference

640

Luminosity

830 lm

COO (Country of Origin):
IT

4050300008974 Fluorescent Tube


4050300008974 is a 13 watt fluorescent tube. It features a cool white light colour and has a colour temperature rating of 4000 k. This fluorescent lamp creates luminous flux of 830 lumens (lm) and has a colour rendering index of 60.

This fluorescent tube meets EU energy efficiency class A requirements and has energy consumption of 15 kWh/1000h.