Osram 28 W T5 Fluorescent Tube, 2600 lm, 1200mm, G5

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
792-6877
Mfr. Part No.:
4050300645995
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

28 W

Shape

Linear

Length Imperial

4ft

Length Metric

1200mm

Lamp Size

T5

Colour Temperature

2700K

Lamp Base

G5

Colour Tone

Warm White

Colour Reference

827

Luminosity

2600 lm