onsemi Temperature Monitor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±2.5°C, 8 Pins
- RS Stock No.:
- 791-9743
- Mfr. Part No.:
- NCT1008CMT3R2G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 791-9743
- Mfr. Part No.:
- NCT1008CMT3R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±2.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -64 °C | |
| Operating Temperature Range | Maximum of +150 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | WDFN | |
| Length | 2mm | |
| Height | 0.75mm | |
| Width | 2mm | |
| Dimensions | 2 x 2 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±2.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -64 °C | ||
Operating Temperature Range Maximum of +150 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 2.8 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type WDFN | ||
Length 2mm | ||
Height 0.75mm | ||
Width 2mm | ||
Dimensions 2 x 2 x 0.75mm | ||
Temperature & Humidity Sensors, ON Semiconductor
