onsemi Temperature Monitor, Digital Output, Surface Mount, SMBus, ±1 °C, ±3 °C, 8 Pins
- RS Stock No.:
- 791-9651
- Mfr. Part No.:
- ADT7461ARZ-REEL
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 791-9651
- Mfr. Part No.:
- ADT7461ARZ-REEL
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Sensor Function | Temperature | |
Output Type | Digital | |
Interface Type | SMBus | |
Accuracy | ±1 °C, ±3 °C | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Operating Temperature Range | Maximum of +150 °C | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Supply Voltage | 3 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Package Type | SOIC | |
Length | 5mm | |
Height | 1.5mm | |
Width | 4mm | |
Dimensions | 5 x 4 x 1.5mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type SMBus | ||
Accuracy ±1 °C, ±3 °C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range Maximum of +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOIC | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
ADT7461 Temperature Monitors
The ADT7461 series of temperature monitors contains a digital thermometer for measurement of ambient temperature in a remote thermal diode or on-chip and an under/overtemperature alarm.
Applications include PCs, telecommunications equipment, embedded systems, instrumentation and industrial controllers.
Applications include PCs, telecommunications equipment, embedded systems, instrumentation and industrial controllers.
Features;
2Wire serial interface
3 V to 5.5 V power supply
Series resistance cancellation
Configurable ALERT output
Extended switchable temperature range
Temperature & Humidity Sensors, ON Semiconductor