- RS Stock No.:
- 791-8554
- Mfr. Part No.:
- EBR7912EBI-CA-KA
- Brand:
- Sensitec
Discontinued product
- RS Stock No.:
- 791-8554
- Mfr. Part No.:
- EBR7912EBI-CA-KA
- Brand:
- Sensitec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EBR7912EBI-CA-KA Incremental Sensor Module with Reference
The EBR7912EBI-CA-KA incremental sensor module from Sensitec is designed for detecting the rotational position of a shaft utilising the MWR0032KAC-KH matching Ferrite magnet.
Initially set up for 4096 pulses per revolution with the 32 pole magnet, the module is also fully programmable for other output ranges. Sensitec incremental sensor module provides both phase signals with a 90° differential along with a reference zero signal once per revolution.
EBR7912EBI-CA-KA (791-8554) - sensor module
MWR0032KAC-KH (791-8557) - matching pole ring
Initially set up for 4096 pulses per revolution with the 32 pole magnet, the module is also fully programmable for other output ranges. Sensitec incremental sensor module provides both phase signals with a 90° differential along with a reference zero signal once per revolution.
EBR7912EBI-CA-KA (791-8554) - sensor module
MWR0032KAC-KH (791-8557) - matching pole ring
Features and Benefits:
Differential A/B output signal (digital)
Easy to mount
Integrated reference signal
Small in size
Easy to mount
Integrated reference signal
Small in size
Suitable for various applications which include motor feedback system and motor-integrated encoder.
Magnetoresistive Sensors, Sensitec
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Output Signal Type | HTL, TTL |
Supply Voltage | 3.3 → 5 V dc |
Steps Per Revolution | 4096Steps |
Overall Height | 15mm |
Overall Width | 15mm |
Overall Depth | 7.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |