RS PRO Double Door, Single Door Access Control Door Magnet, 2000N Holding Force 12V dc
- RS Stock No.:
- 791-7558
- Brand:
- RS PRO
Subtotal (1 unit)*
£122.41
(exc. VAT)
£146.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.41 |
*price indicative
- RS Stock No.:
- 791-7558
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Holding Force | 2000N | |
| Door Type | Double Door, Single Door | |
| AC or DC Operation | DC | |
| Monitored | No | |
| Failure Mode | Fail Safe | |
| Supply Voltage | 12V dc | |
| Diameter | 80mm | |
| Height | 38mm | |
| Length | 97mm | |
| Special Features | Wall or ceiling mounting | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Holding Force 2000N | ||
Door Type Double Door, Single Door | ||
AC or DC Operation DC | ||
Monitored No | ||
Failure Mode Fail Safe | ||
Supply Voltage 12V dc | ||
Diameter 80mm | ||
Height 38mm | ||
Length 97mm | ||
Special Features Wall or ceiling mounting | ||
- COO (Country of Origin):
- CN
RS PRO Access Control Door Magnet, 2000 N Holding Force, 12 V DC
Need to ensure safe and quick opening and closing of doors, gates and valves? Choose this access control door magnet from RS PRO. It's typically used in laboratories, factory automation settings and building security systems.
Its bright zinc finish provides enhanced resistance to rust and corrosion, and an Ingress Protection rating of IP54 means it's protected from water spray and limited amounts of dust. The part has threaded holes in the rear, so it's easy to mount onto any standard door.
This electro-holding magnet requires power to turn on and unlocks when the power is turned off. This makes it useful for a wide range of equipment, such as industrial lifting technology and door-holding devices for fire safety. Engineers have stringently tested this door magnet for quality, durability and safety.
Its bright zinc finish provides enhanced resistance to rust and corrosion, and an Ingress Protection rating of IP54 means it's protected from water spray and limited amounts of dust. The part has threaded holes in the rear, so it's easy to mount onto any standard door.
This electro-holding magnet requires power to turn on and unlocks when the power is turned off. This makes it useful for a wide range of equipment, such as industrial lifting technology and door-holding devices for fire safety. Engineers have stringently tested this door magnet for quality, durability and safety.
Features and Benefits
- Diameter of 80 mm
- Holding force of 2000 N (Newtons)
- Supply voltage of 12 V DC
Related links
- RS PRO Double Door 150N Holding Force 12V dc
- RS PRO Double Door 280N Holding Force 12V dc
- RS PRO Double Door 1000N Holding Force 12V dc
- RS PRO Double Door 1670N Holding Force 12V dc
- RS PRO Double Door 53N Holding Force 12V dc
- RS PRO Double Door 550N Holding Force 12V dc
- RS PRO Double Door 2000N Holding Force 24V dc
- RS PRO Double Door Access Control Door Magnet, 600lb Holding Force 12V dc
