Schurter 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P

Bulk discount available

Subtotal (1 unit)*

£3.01

(exc. VAT)

£3.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,336 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£3.01
25 - 49£2.65
50 - 99£2.59
100 - 249£2.35
250 +£1.97

*price indicative

RS Stock No.:
789-7854
Distrelec Article No.:
169-62-956
Mfr. Part No.:
4301.1407
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Number of Poles

1P

Includes Indicator

No

Cap Style

Manual

Compatible Fuse Diameter

5mm

Series

Fusedrawer 2

Compatible Fuse Length

20mm

Gauge Piece Colour

Black

Schurter KEA/KFA Fusedrawers


Schurter fusedrawers with voltage selectors are suitable for the KEA and KFA ranges of Schurter power entry modules.

Snap-in version from front side

Note

Fuse Carriers need to be ordered separately


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

Related links