RS PRO 12 Cell Blue Steel Compartment Box, 70mm x 440mm x 370mm
- RS Stock No.:
- 789-7763
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-7763
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Compartments | 12 | |
| Height | 70mm | |
| Width | 440mm | |
| Depth | 370mm | |
| Material | Steel | |
| Colour | Blue | |
| Foam | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Compartments 12 | ||
Height 70mm | ||
Width 440mm | ||
Depth 370mm | ||
Material Steel | ||
Colour Blue | ||
Foam Yes | ||
- COO (Country of Origin):
- EC
.
