RS PRO 18 Cell Grey Steel Compartment Box, 53mm x 335mm x 250mm
- RS Stock No.:
- 789-7757
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-7757
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Compartments | 18 | |
| Height | 53mm | |
| Width | 335mm | |
| Depth | 250mm | |
| Material | Steel | |
| Colour | Grey | |
| Foam | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Compartments 18 | ||
Height 53mm | ||
Width 335mm | ||
Depth 250mm | ||
Material Steel | ||
Colour Grey | ||
Foam Yes | ||
- COO (Country of Origin):
- DE
.
