Wurth, WE-PD Shielded Wire-wound SMD Inductor 47 μH ±20% 1.2A Idc

RS Stock No.:
789-6912
Mfr. Part No.:
7447713470
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47 μH

Maximum DC Current

1.2A

Length

10mm

Depth

10mm

Height

3mm

Dimensions

10 x 10 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

248mΩ

Series

WE-PD

Maximum Self Resonant Frequency

11.4MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards

Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.


Wurth Non Standard SMT Inductors (Chokes)