Wurth, WE-PD Shielded Wire-wound SMD Inductor 82 μH ±20% 1.65A Idc

RS Stock No.:
789-6842
Mfr. Part No.:
744771182
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

82 μH

Maximum DC Current

1.65A

Length

12mm

Depth

12mm

Height

6mm

Dimensions

12 x 12 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

140mΩ

Series

WE-PD

Maximum Self Resonant Frequency

5.2MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)


Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards