Marl Red Indicator, 2.8V, 8mm Mounting Hole Size
- RS Stock No.:
- 789-4568
- Mfr. Part No.:
- 573-505-04-40
- Brand:
- Marl
Discontinued
- RS Stock No.:
- 789-4568
- Mfr. Part No.:
- 573-505-04-40
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 2.8V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Bezel Style | Recessed | |
| Current Rating | 20mA | |
| Intensity | 1.5mcd | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 2.8V | ||
Light Output Colour Red | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Bezel Style Recessed | ||
Current Rating 20mA | ||
Intensity 1.5mcd | ||
Length 18.2mm | ||
- COO (Country of Origin):
- CN
Marl 8mm Nickel Plated Brass LED Panel Indicators - 571/573 Series
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
