Marl White Indicator, 3.2V dc, 9.9 x 7.9mm Mounting Hole Size
- RS Stock No.:
- 789-4442
- Mfr. Part No.:
- 357-997-04
- Brand:
- Marl
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 789-4442
- Mfr. Part No.:
- 357-997-04
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Marl | |
Voltage Rating | 3.2V dc | |
Light Output Colour | White | |
Mounting Hole Size | 9.9 x 7.9mm | |
Lamp Type | LED | |
Bezel Style | Flush | |
Bezel Colour | Black | |
Current Rating | 20mA | |
Intensity | 600mcd | |
Length | 22mm | |
Select all | ||
---|---|---|
Brand Marl | ||
Voltage Rating 3.2V dc | ||
Light Output Colour White | ||
Mounting Hole Size 9.9 x 7.9mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 600mcd | ||
Length 22mm | ||
- COO (Country of Origin):
- CN
Marl 10.3mm Quick-Mount LED Panel Indicators - 357 Series
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.