Marl Blue Indicator, 4V dc, 9.9 x 7.9mm Mounting Hole Size

Image representative of range

Discontinued
RS Stock No.:
789-4411
Mfr. Part No.:
357-520-04-40
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

4V dc

Light Output Colour

Blue

Mounting Hole Size

9.9 x 7.9mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Black

Current Rating

20mA

Intensity

200mcd

Length

22mm

COO (Country of Origin):
CN

Marl 10.3mm Quick-Mount LED Panel Indicators - 357 Series


Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device.


10mm - 15.8mm Mounting


All products have a reverse voltage of 5V.