Marl Orange Indicator, 2V dc, 5.9 x 4.8mm Mounting Hole Size
- RS Stock No.:
- 789-4363
- Mfr. Part No.:
- 356-308-04
- Brand:
- Marl
Image representative of range
Discontinued
- RS Stock No.:
- 789-4363
- Mfr. Part No.:
- 356-308-04
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 2V dc | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 5.9 x 4.8mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 100mcd | |
| Length | 16.9mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 2V dc | ||
Light Output Colour Orange | ||
Mounting Hole Size 5.9 x 4.8mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 100mcd | ||
Length 16.9mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
Marl 6.35mm Quick-Mount LED Panel Indicators - 356 Series
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
