Marl White Indicator, 8 → 48V, 5.9 x 4.8mm Mounting Hole Size

Image representative of range

Discontinued
RS Stock No.:
789-4256
Mfr. Part No.:
660-998-64-40
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

8 → 48V

Light Output Colour

White

Mounting Hole Size

5.9 x 4.8mm

Lamp Type

LED

Current Rating

20mA

Intensity

2500mcd

Length

22.6mm

Marl 6mm IP67 Multi-Voltage LED Panel Indicators - 660 Series


6mm mounting
Plastic housing
Range of LED colours
Sealed to IP67
Solder pins or wire terminations
Diffused lens