Marl Blue Indicator, 12V dc, 8.1 x 7.5mm Mounting Hole Size, Solder Tab Termination

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£14.08

(exc. VAT)

£16.90

(inc. VAT)

RS Stock No.:
789-4186
Mfr. Part No.:
677-930-21-53
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Blue

Mounting Hole Size

8.1 x 7.5mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

18mA

Intensity

230mcd

Length

33mm

COO (Country of Origin):
GB

Marl 8.1mm EMC IP67 Aluminium LED Panel Indicators - 677 Series


Marl 677 series indicators are EMC type IP67 rated panel mount devices suitable for a variety of applications.

EMC version with internal stainless steel mesh
8.1mm mounting
Black chrome plated aluminium housing with a conductive rubber panel seal
Sealed to IP67
Internal reverse protection diode fitted as standard in all voltage models