Marl Red Indicator, 24 → 28V dc, 8.1 x 7.5mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 789-4168
- Mfr. Part No.:
- 677-501-23-53
- Brand:
- Marl
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.08
(exc. VAT)
£16.90
(inc. VAT)
- RS Stock No.:
- 789-4168
- Mfr. Part No.:
- 677-501-23-53
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Marl | |
Voltage Rating | 24 → 28V dc | |
Light Output Colour | Red | |
Mounting Hole Size | 8.1 x 7.5mm | |
Lamp Type | LED | |
Termination Type | Solder Tab | |
Bezel Style | Recessed | |
Bezel Colour | Black | |
Current Rating | 19mA | |
Intensity | 600mcd | |
Length | 33mm | |
Select all | ||
---|---|---|
Brand Marl | ||
Voltage Rating 24 → 28V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 8.1 x 7.5mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 19mA | ||
Intensity 600mcd | ||
Length 33mm | ||
- COO (Country of Origin):
- GB
Marl 8.1mm EMC IP67 Aluminium LED Panel Indicators - 677 Series
Marl 677 series indicators are EMC type IP67 rated panel mount devices suitable for a variety of applications.
EMC version with internal stainless steel mesh
8.1mm mounting
Black chrome plated aluminium housing with a conductive rubber panel seal
Sealed to IP67
Internal reverse protection diode fitted as standard in all voltage models
8.1mm mounting
Black chrome plated aluminium housing with a conductive rubber panel seal
Sealed to IP67
Internal reverse protection diode fitted as standard in all voltage models