TRACOPOWER TEN 60N Isolated DC-DC Converter, ±12V dc/ ±2.5A Output, 36 → 75 V dc Input, 60W, Through Hole, +85°C
- RS Stock No.:
- 788-2723
- Mfr. Part No.:
- TEN 60-4822N
- Brand:
- TRACOPOWER
Discontinued
- RS Stock No.:
- 788-2723
- Mfr. Part No.:
- TEN 60-4822N
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 60W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±2.5A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1500V dc | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | TEN 60N | |
| Load Regulation | 1% | |
| Priced to Clear | Yes | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 60W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±2.5A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package 1 x 2 in | ||
Isolation Voltage 1500V dc | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series TEN 60N | ||
Load Regulation 1% | ||
Priced to Clear Yes | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series
The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.
2 x 1 inches metal package
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty
Standards
UL/cUL 60950-1, IEC/EN 60950-1
