Wurth, WE-CBF HF, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 600mA
- RS Stock No.:
- 788-0137
- Mfr. Part No.:
- 742863122
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-0137
- Mfr. Part No.:
- 742863122
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Maximum DC Current | 600mA | |
Package/Case | 0603 (1608M) | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Shielded | No | |
Tolerance | ±25% | |
Maximum DC Resistance | 250mΩ | |
Series | WE-CBF HF | |
Core Material | Ferrite | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Multilayer | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Maximum DC Current 600mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Shielded No | ||
Tolerance ±25% | ||
Maximum DC Resistance 250mΩ | ||
Series WE-CBF HF | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- CN
High-Speed Multilayer Ferrite SMD - WE-CBF HF Series
Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Applications:
Fast data lines: CPU, highspeed bus systems, HDD
