LMV932DR2G onsemi, Low Voltage, Op Amp, RRIO, 1.4MHz, 1.8 → 5 V, 8-Pin SOIC
- RS Stock No.:
- 787-8699
- Mfr. Part No.:
- LMV932DR2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-8699
- Mfr. Part No.:
- LMV932DR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Amplifier Type | Low Voltage | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 1.8 → 5 V | |
Typical Gain Bandwidth Product | 1.4MHz | |
Typical Slew Rate | 0.35V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Length | 5mm | |
Typical Input Voltage Noise Density | 60nV/√Hz | |
Width | 4mm | |
Dimensions | 5 x 4 x 1.5mm | |
Height | 1.5mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Amplifier Type Low Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 → 5 V | ||
Typical Gain Bandwidth Product 1.4MHz | ||
Typical Slew Rate 0.35V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Length 5mm | ||
Typical Input Voltage Noise Density 60nV/√Hz | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
LMV931, LMV932, Low Power 75μA, Rail-to-Rail I/O, ON Semiconductor
Power supply from 1.8 V to 5 V
Low Quiescent Current 210 μA, Max. per channel
Low Quiescent Current 210 μA, Max. per channel
Operational Amplifiers, ON Semiconductor