LMV358DMR2G ON Semiconductor, Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LMV321, LMV324, LMV358, Low Power, Rail-Rail Output, Operational Amplifiers, ON Semiconductor

Operation from 2.7 V to 5 V
No Output Crossover Distortion
Low Quiescent Current

Operational Amplifiers, ON Semiconductor

Specifications
Attribute Value
Amplifier Type Low Voltage
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 2.7 → 5 V
Typical Gain Bandwidth Product 1MHz
Typical Slew Rate 1V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical Input Voltage Noise Density 50nV/√Hz
Rail to Rail Rail to Rail Output
Length 3.1mm
Height 0.95mm
Width 3.1mm
Typical Voltage Gain 100 dB
Dimensions 3.1 x 3.1 x 0.95mm
7740 In stock - FREE next working day delivery available
Price Each (On a Tape of 20)
£ 0.091
(exc. VAT)
£ 0.109
(inc. VAT)
Units
Per unit
Per Tape*
20 +
£0.091
£1.82
*price indicative
Packaging Options:
Related Products
Rail-to-Rail input and output voltage ranges Single (or ...
Description:
Rail-to-Rail input and output voltage ranges Single (or dual) supply operation from 2.7 V to 16 VLow input bias current: 1 pA typical Low input offset voltage: 5 mV max. (A grade)Specified for 600 Ω and 100 Ω loads. TS912, TS912A, TS914, TS914A, Low Power with CMOS Inputs Operational Amplifiers. ...
Power supply operation from 5 V to 40 ...
Description:
Power supply operation from 5 V to 40 VNo latch-up High voltage gain 200 V/mV typical Short circuit protection No frequency compensation required LM248N is a Quad UA741 Bipolar Operational Amplifier. UA741, Single General-Purpose Bipolar Operational Amplifier.
The TL06x, TL07x, and TL08x are operational amplifiers ...
Description:
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient. Low-Power consumption: 200 μA (TL06x, per amplifier)Wide common-mode and differential voltage ranges Low Noise, typical 15 nV/√Hz (TL07x)Low ...
Fairchild enables high-performance designs for amplifiers that combine ...
Description:
Fairchild enables high-performance designs for amplifiers that combine low power and reliability. Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor. Operational Amplifiers, Fairchild Semiconductor.