LM833DG onsemi, Op Amp, 15MHz, 10 → 36 V, 8-Pin SOIC
- RS Stock No.:
- 787-8664
- Mfr. Part No.:
- LM833DG
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 787-8664
- Mfr. Part No.:
- LM833DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 10 → 36 V | |
| Typical Gain Bandwidth Product | 15MHz | |
| Typical Slew Rate | 7V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 110 dB | |
| Typical Input Voltage Noise Density | 4.5nV/√Hz | |
| Length | 5mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 10 → 36 V | ||
Typical Gain Bandwidth Product 15MHz | ||
Typical Slew Rate 7V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 110 dB | ||
Typical Input Voltage Noise Density 4.5nV/√Hz | ||
Length 5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
LM833, Low Noise, Dual Operational Amplifier for Audio, ON Semiconductor
Low Voltage Noise: 4.5 nV/√Hz
High Gain Bandwidth Product: 15 MHz
High Slew Rate: 7.0 V/μs
Low Input Offset Voltage: 0.3 mV
High Gain Bandwidth Product: 15 MHz
High Slew Rate: 7.0 V/μs
Low Input Offset Voltage: 0.3 mV
Operational Amplifiers, ON Semiconductor
