Bridgetek VM800B50A-BK, FT800 Basic EVE 5in Resistive Touch Screen Evaluation Module With Black Bezel
- RS Stock No.:
- 787-7059
- Mfr. Part No.:
- VM800B50A-BK
- Brand:
- Bridgetek
Bulk discount available
Subtotal (1 unit)*
£68.67
(exc. VAT)
£82.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 46 unit(s) ready to ship
- Plus 9 unit(s) shipping from 18 November 2025
- Plus 3 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £68.67 |
| 2 - 4 | £66.85 |
| 5 + | £65.18 |
*price indicative
- RS Stock No.:
- 787-7059
- Mfr. Part No.:
- VM800B50A-BK
- Brand:
- Bridgetek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 5in | |
| Display Technology | Resistive Touch Screen | |
| Kit Classification | Evaluation Module | |
| Featured Device | Black Bezel | |
| Kit Name | FT800 Basic EVE | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 5in | ||
Display Technology Resistive Touch Screen | ||
Kit Classification Evaluation Module | ||
Featured Device Black Bezel | ||
Kit Name FT800 Basic EVE | ||
EVE, Embedded Video Engine Basic Modules
The VM800B development modules provide a hi-quality display system in a bezel with a fitted LCD display and FT800 component board in a rugged, plastic enclosure. Offered in black or pearl colour, this display sub-system can shorten development time at low cost.
On-board FT800 Embedded Video Engine (EVE)
Available with 3.5in, 4.3in or 5in touchscreen TFT displays
Audio power amplifier
Loudspeaker
SPI serial interface
Five power input configurations
Precision fitted bezel
Available with 3.5in, 4.3in or 5in touchscreen TFT displays
Audio power amplifier
Loudspeaker
SPI serial interface
Five power input configurations
Precision fitted bezel
Related links
- Bridgetek VM800B35A-BK, FT800 Basic EVE 3.5in Resistive Touch Screen Evaluation Module With Black Bezel
- Bridgetek VM800B43A-BK, FT800 Basic EVE 4.3in Resistive Touch Screen Evaluation Module With Black Bezel
- Bridgetek ME812A-WH50R, FT812 Embedded Video Engine (EVE) 5in Resistive Touch Screen Development Module With Quad SPI
- Bridgetek VM800C43A-N, FT800 EVE Credit Card Resistive Touch Screen Evaluation Module
- Bridgetek, 5in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems, gen4 5in Arduino Compatible Display with Resistive Touch Screen
- Bridgetek ME813AU-WH50C, FT813 Embedded Video Engine (EVE) 5in LCD Development Module With FT4222H USB to SPI bridge
- Bridgetek ME812AU-WH50R, FT812 Embedded Video Engine (EVE) 5in LCD Development Module With FT4222H USB to SPI bridge
