RS PRO PVC Cable Trunking Coupler, 110 x 20mm
- RS Stock No.:
- 787-4568
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-4568
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | Skirting Coupler | |
| Material | PVC | |
| Width | 20 mm | |
| Height | 110mm | |
| Dimensions | 110 x 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type Skirting Coupler | ||
Material PVC | ||
Width 20 mm | ||
Height 110mm | ||
Dimensions 110 x 20mm | ||
- COO (Country of Origin):
- FR
