RS PRO PVC Cable Trunking Accessory, 70 x 20mm
- RS Stock No.:
- 787-4558
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.43
(exc. VAT)
£12.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £10.43 |
*price indicative
- RS Stock No.:
- 787-4558
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | Double Socket | |
| Material | PVC | |
| Width | 20 mm | |
| Height | 70mm | |
| Dimensions | 70 x 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type Double Socket | ||
Material PVC | ||
Width 20 mm | ||
Height 70mm | ||
Dimensions 70 x 20mm | ||
- COO (Country of Origin):
- DE
SL Slimline Skirting Trunking White Schuko Socket Box in PVC-U
The SL slimline range of cable management products are manufactured from RAU PVC 1308, which is a tough, rigid material, with excellent resistance to chemicals and ageing. These trunking socket boxes are suitable for domestic and light commercial installations, including hotels and include Schuko sockets. They are ideal for those faced with the challenge of re-cabling in refurbishment projects. Although slim line in design, the SL range can still address the need to segregate high and low voltage circuits. The Base is pre-punched, which facilitates speedy positioning and installation.
Available in 70x20 & 110x20mm
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White
