RS PRO PVC Cable Trunking Socket Box, 70 x 20mm

Stock information currently inaccessible
RS Stock No.:
787-4555
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Trunking Accessory Type

Skirting Single Socket 45mm Outlet Box

Material

PVC

Width

20 mm

Height

70mm

Dimensions

70 x 20mm

COO (Country of Origin):
FR

SL Slimline Skirting Trunking White 45mm Socket Box in PVC-U


The SL slimline range of cable management products are manufactured from RAU PVC 1308, which is a tough, rigid material, with excellent resistance to chemicals and ageing. These trunking socket boxes are suitable for domestic and light commercial installations, including hotels and will fit a standard 45mm socket insert. They are ideal for those faced with the challenge of re-cabling in refurbishment projects. Although slim line in design, the SL range can still address the need to segregate high and low voltage circuits. The Base is pre-punched, which facilitates speedy positioning and installation.

Available in 70x20 & 110x20mm
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White