Littelfuse Non-Resettable Wire Ended Fuse, Axial 250mA, 125V
- RS Stock No.:
- 787-4176
- Mfr. Part No.:
- 0251.250NAT1L
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-4176
- Mfr. Part No.:
- 0251.250NAT1L
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 250mA | |
Lead Orientation | Axial | |
Voltage Rating | 125V | |
Fuse Speed | FF | |
Body Diameter | 2.8mm | |
Body Height | 7.11mm | |
Wire Length | 55.56mm | |
Breaking Capacity at Maximum Voltage Rating | 50 A, 300 A | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Wire Diameter | 0.64mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 250mA | ||
Lead Orientation Axial | ||
Voltage Rating 125V | ||
Fuse Speed FF | ||
Body Diameter 2.8mm | ||
Body Height 7.11mm | ||
Wire Length 55.56mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A, 300 A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.64mm | ||
- COO (Country of Origin):
- PH
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL
Approvals
CSA; UL
All fuses have Thermoplaste Polyamide bodies