RS PRO Electric Shock Treatment Guidance Safety Poster, Semi Rigid Laminate, English 420 mm 590mm
- RS Stock No.:
- 787-3729
- Brand:
- RS PRO
Subtotal (1 unit)*
£24.56
(exc. VAT)
£29.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 204 unit(s) shipping from 20 April 2026
- Plus 28 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.56 |
*price indicative
- RS Stock No.:
- 787-3729
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Theme | Electric Shock Treatment Guidance | |
| Product Type | Safety Poster | |
| Sub Type | Poster | |
| Text Language | English | |
| Height | 420mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1Per Pack | |
| Width | 590mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Theme Electric Shock Treatment Guidance | ||
Product Type Safety Poster | ||
Sub Type Poster | ||
Text Language English | ||
Height 420mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1Per Pack | ||
Width 590mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO First Aid Guidance Safety Posters - Electric shocks, Eyes, Burns, Resuscitation
A range of RS PRO work safety posters designed for the workplace.
Safety posters and wall charts helps all companies to protect employees, in identifying hazard areas highlighting associated dangers. Our range of posters and charts help maintain a safer working environment and comply with accredited standards.
Safety posters are the ideal products to highlight certain health and safety practices and advice.
These safety posters are produced in a variety of materials from rigid laminate to plastic, polypropylene and paper. Various sizes and display formats are available ensuring high visibility suitable for your requirements.
Options available:
787-3729 - A2 Electric Shock Poster
787-3723 - A2 Workplace First Aid Guide
787-3732 - A2 First Aid For Eyes Poster
787-3735 - A2 First Aid For Burns Poster
Features and Benefits:
• First Aid Guidance Posters
• Provides essential first aid and safety information for both first aiders and non-first aiders
• Fully updated with the latest guidance, resuscitation and practice techniques
• Full colour illustrations
• Clear step by step instructions
• Compiled by qualified health and safety practitioners
• Durable
• Raises safety awareness within the organisation
• Dimensions: 59 x 42 cm
• Laminated
Applications
Safety posters are usually found in a communal area or hazardous areas so that all employees can view them. They educate people on safe working practices to prevent accidents and injuries in the workplace.
The HSE Health & Safety Law poster is a requirement for every workplace, and other safety regulation posters are required if the relevant risk is present. Employers should be responsible to ensure their staff are well trained and have work instructions or safety guidelines in order to be safe while they carry out their daily working activities.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO First Aid for Eyes Treatment Guidance, English
- RS PRO First Aid for Burns Treatment Guidance, English
- RS PRO COSHH Safety Guidance, English
- RS PRO Workplace First Aid Guidance, English
- RS PRO Resuscitation of Adults CPR Guidance, English
- RS PRO Fire Safety Guidance, English
- RS PRO Chemical Spills Safety Guidance, English
- RS PRO Safe Manual Handling Guidance, English
