RS PRO A4 Accident Report Book Accident Book
- RS Stock No.:
- 787-3694
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.95
(exc. VAT)
£10.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 54 unit(s) shipping from 20 April 2026
- Plus 120 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.95 |
*price indicative
- RS Stock No.:
- 787-3694
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Accident Report Book | |
| Product Type | Accident Book | |
| Number of Report Forms Included | 53 | |
| Form Size | A4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Accident Report Book | ||
Product Type Accident Book | ||
Number of Report Forms Included 53 | ||
Form Size A4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Accident Report Storage Folder, A4 / Accident Book A4
Accident Report Storage Folder, A4
Accident folder is supplied with index card with sufficient space for 54 Accident Book entries
Folder provides quick and easy catalogue and referencing
Folder includes useful guidance notes for completing and storing accident records
Accident Book, A4
Accident book ha s a total space for 53 incidents to record on A4 book
Quick and easy to record accidents
Enables compliance with all requirements of the Social Security Administration Act 1992 and the Data Protection Act 1998
Note
Law states that every business must record accidents to employees and visitors in an accident book.
Supplied with
Index Cards, folder includes guidance notes for completion and storage of accident records.
Related links
- RS PRO A4 Accident Report Book Accident Book
- RS PRO A4 Wall Mount Bracket Accident Book
- RS PRO A4 Accident Report Folder Accident Report Folder
- Accident Report Books
- A4 Near Miss Report Book and Wall Holder
- Rapesco Flexi Display Book
- IET IET Wiring Regulations 18th edition by The Institution of Engineering
- Books
