Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-3432
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 60mm | |
| Height | 50mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 60mm | ||
Height 50mm | ||
Depth 80mm | ||
RoHS Status: Exempt
Related links
- RS PRO First Aid Kit Bracket 5.5cm x 5.8cm
- Durable FIRST AID BOX L EMPTY First Aid Cabinet 400 mm x 302 mm x 118 mm
- RS PRO First Aid Kit 345 mm x 105 mm x 375 mm
- RS PRO First Aid Cabinet 472 mm x 155 mm x 310 mm
- RS PRO First Aid Cabinet 470 mm x 155 mm x 305 mm
- Liscombe First Aid Cabinet
- Durable FIRST AID BOX M First Aid Cabinet 280 mm x 302 mm x 118 mm
- RS PRO Evolution First Aid Kit 345 mm x 105 mm x 275 mm
