Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial, ±0.4 °C, ±3 %RH, 10 Pins
- RS Stock No.:
- 786-5551
- Mfr. Part No.:
- SHT11
- Brand:
- Sensirion
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 786-5551
- Mfr. Part No.:
- SHT11
- Brand:
- Sensirion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sensirion | |
Sensor Function | Temperature & Humidity | |
Output Type | Digital | |
Interface Type | Serial | |
Accuracy | ±0.4 °C, ±3 %RH | |
Mounting Type | Surface Mount | |
Pin Count | 10 | |
Minimum Operating Temperature | -40 °C | |
Operating Temperature Range | -40 → +123.8 °C | |
Maximum Operating Temperature | +123.8 °C | |
Minimum Operating Supply Voltage | 2.4 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Package Type | SMD | |
Length | 7.47mm | |
Height | 2.5mm | |
Width | 4.93mm | |
Dimensions | 7.47 x 4.93 x 2.5mm | |
Resolution | 8 → 14 bit | |
Select all | ||
---|---|---|
Brand Sensirion | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type Serial | ||
Accuracy ±0.4 °C, ±3 %RH | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +123.8 °C | ||
Maximum Operating Temperature +123.8 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SMD | ||
Length 7.47mm | ||
Height 2.5mm | ||
Width 4.93mm | ||
Dimensions 7.47 x 4.93 x 2.5mm | ||
Resolution 8 → 14 bit | ||
SHT1x Digital Humidity & Temperature Sensors
The SHT1x series of surface mount digital humidity & temperature sensors are CMOSens® based with a tiny footprint. Both the humidity and temperature sensors contained are coupled to a 14-bit ADC and a serial interface circuit. Humidity is measured by a capacitive sensor whilst temperature is measured by a band-gap sensor.
The SHT1x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface.
The SHT1x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface.
CMOSens® based technology
2-wire serial interface
Fully calibrated
Digital output
Low power
Long term stability
Great signal quality
Not sensitive to extraneous interruption
2-wire serial interface
Fully calibrated
Digital output
Low power
Long term stability
Great signal quality
Not sensitive to extraneous interruption
Temperature & Humidity Sensors, Sensirion