Apem Yellow Indicator, 12V dc, 10mm Mounting Hole Size, Lead Wires Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
786-4157
Mfr. Part No.:
QS103XXY12
Brand:
Apem
Find similar products by selecting one or more attributes.
Select all

Brand

Apem

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

10mm

Lamp Type

LED

Termination Type

Lead Wires

Current Rating

20mA

Intensity

20mcd

Length

28.2mm

COO (Country of Origin):
GB

Apem 10mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised