onsemi, LM2576D2TR4-012G Switching Regulator, 1-Channel 3A 5-Pin, D2PAK
- RS Stock No.:
- 786-2363
- Mfr. Part No.:
- LM2576D2TR4-012G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 786-2363
- Mfr. Part No.:
- LM2576D2TR4-012G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 12 V | |
| Regulator Function | Buck Controller | |
| Maximum Input Voltage | 40 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 52 kHz | |
| Pin Count | 5 | |
| Package Type | D2PAK | |
| Switching Regulator | Yes | |
| Dimensions | 10.236 x 4.572 x 9.347mm | |
| Height | 9.347mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.24mm | |
| Width | 4.572mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 12 V | ||
Regulator Function Buck Controller | ||
Maximum Input Voltage 40 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 52 kHz | ||
Pin Count 5 | ||
Package Type D2PAK | ||
Switching Regulator Yes | ||
Dimensions 10.236 x 4.572 x 9.347mm | ||
Height 9.347mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.24mm | ||
Width 4.572mm | ||
Maximum Operating Temperature +125 °C | ||
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
