ON Semiconductor NCP623MN-50R2G, LDO Regulator, 150mA, 5 V 6-Pin, DFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
785-7361
Mfr. Part No.:
NCP623MN-50R2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

10 mV

Load Regulation

45 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DFN

Quiescent Current

170µA

Pin Count

6

Output Type

Fixed

Dimensions

3 x 3 x 0.95mm

Maximum Input Voltage

12 V

Height

0.95mm

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Length

3mm

Width

3mm

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 5V, 8V, 10V and Adjustable, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.